
NXE1S0505MC-R13 | |
|---|---|
DigiKey Part Number | 811-NXE1S0505MC-R13TR-ND - Tape & Reel (TR) 811-NXE1S0505MC-R13CT-ND - Cut Tape (CT) 811-NXE1S0505MC-R13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXE1S0505MC-R13 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NXE1S0505MC-R13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 69% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.41" W x 0.18" H (12.7mm x 10.4mm x 4.5mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 5 | 65,34600 Kč | 326,73 Kč |
| 10 | 64,31700 Kč | 643,17 Kč |
| 25 | 62,93520 Kč | 1 573,38 Kč |
| 50 | 61,91900 Kč | 3 095,95 Kč |
| 100 | 60,91310 Kč | 6 091,31 Kč |
| 250 | 59,60744 Kč | 14 901,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 57,98808 Kč | 46 390,46 Kč |
| 1 600 | 57,04264 Kč | 91 268,22 Kč |
| 2 400 | 56,49617 Kč | 135 590,81 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |






