Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input
Murata NXE1 Series DC/DC Converter | Digi-Key Daily

NXE1S0305MC-R7

DigiKey Part Number
811-3099-2-ND - Tape & Reel (TR)
811-3099-1-ND - Cut Tape (CT)
811-3099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXE1S0305MC-R7
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
NXE1S0305MC-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
70%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.41" W x 0.18" H (12.7mm x 10.4mm x 4.5mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 021
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,82000 Kč67,82 Kč
565,34600 Kč326,73 Kč
1064,31700 Kč643,17 Kč
2562,93520 Kč1 573,38 Kč
5061,91900 Kč3 095,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
18060,07178 Kč10 812,92 Kč
36059,09536 Kč21 274,33 Kč
54058,53076 Kč31 606,61 Kč
90057,82662 Kč52 043,96 Kč
1 26057,36704 Kč72 282,47 Kč
1 80056,88358 Kč102 390,44 Kč
Manufacturers Standard Package
Unit Price without VAT:67,82000 Kč
Unit Price with VAT:82,06220 Kč