NMR118C is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 331
Unit Price: 147,41000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMR118C

DigiKey Part Number
811-1572-5-ND
Manufacturer
Manufacturer Product Number
NMR118C
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
NMR118C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
70%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1166,30000 Kč166,30 Kč
5160,17200 Kč800,86 Kč
10157,56900 Kč1 575,69 Kč
25154,20920 Kč3 855,23 Kč
50151,70640 Kč7 585,32 Kč
100149,24330 Kč14 924,33 Kč
250146,04024 Kč36 510,06 Kč
500143,66034 Kč71 830,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:166,30000 Kč
Unit Price with VAT:201,22300 Kč