
NMR100C | |
|---|---|
DigiKey Part Number | 811-1566-5-ND |
Manufacturer | |
Manufacturer Product Number | NMR100C |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMR100C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 69% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,30000 Kč | 166,30 Kč |
| 5 | 160,17200 Kč | 800,86 Kč |
| 10 | 157,56900 Kč | 1 575,69 Kč |
| 25 | 154,20920 Kč | 3 855,23 Kč |
| 50 | 151,70640 Kč | 7 585,32 Kč |
| 100 | 149,24330 Kč | 14 924,33 Kč |
| 250 | 146,04024 Kč | 36 510,06 Kč |
| 500 | 143,66034 Kč | 71 830,17 Kč |
| Unit Price without VAT: | 166,30000 Kč |
|---|---|
| Unit Price with VAT: | 201,22300 Kč |








