
NML0512SC | |
|---|---|
DigiKey Part Number | 811-1556-5-ND |
Manufacturer | |
Manufacturer Product Number | NML0512SC |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NML0512SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.55" L x 0.30" W x 0.39" H (14.0mm x 7.6mm x 9.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,94000 Kč | 284,94 Kč |
| 5 | 274,31800 Kč | 1 371,59 Kč |
| 10 | 269,86600 Kč | 2 698,66 Kč |
| 35 | 261,99514 Kč | 9 169,83 Kč |
| 70 | 257,73843 Kč | 18 041,69 Kč |
| 105 | 255,27771 Kč | 26 804,16 Kč |
| 280 | 249,41275 Kč | 69 835,57 Kč |
| 525 | 245,72099 Kč | 129 003,52 Kč |
| Unit Price without VAT: | 284,94000 Kč |
|---|---|
| Unit Price with VAT: | 344,77740 Kč |




