
NMG1515SC | |
|---|---|
DigiKey Part Number | 811-2690-ND |
Manufacturer | |
Manufacturer Product Number | NMG1515SC |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMG1515SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,33000 Kč | 158,33 Kč |
| 5 | 157,50200 Kč | 787,51 Kč |
| 10 | 156,46100 Kč | 1 564,61 Kč |
| 25 | 154,58840 Kč | 3 864,71 Kč |
| 50 | 150,84360 Kč | 7 542,18 Kč |
| 100 | 143,35330 Kč | 14 335,33 Kč |
| 250 | 134,19952 Kč | 33 549,88 Kč |
| 500 | 125,04448 Kč | 62 522,24 Kč |
| 1 000 | 117,13861 Kč | 117 138,61 Kč |
| Unit Price without VAT: | 158,33000 Kč |
|---|---|
| Unit Price with VAT: | 191,57930 Kč |






