


ECS-2520MV-200-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MV-200-CN-TR-ND - Tape & Reel (TR) 50-ECS-2520MV-200-CN-TRCT-ND - Cut Tape (CT) 50-ECS-2520MV-200-CN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MV-200-CN-TR |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MV-200-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,38000 Kč | 25,38 Kč |
| 10 | 22,07500 Kč | 220,75 Kč |
| 25 | 20,87240 Kč | 521,81 Kč |
| 50 | 20,01120 Kč | 1 000,56 Kč |
| 100 | 19,18520 Kč | 1 918,52 Kč |
| 250 | 18,14200 Kč | 4 535,50 Kč |
| 500 | 17,39216 Kč | 8 696,08 Kč |
| 1 000 | 16,67310 Kč | 16 673,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,06555 Kč | 42 196,65 Kč |
| 6 000 | 13,00375 Kč | 78 022,50 Kč |
| Unit Price without VAT: | 25,38000 Kč |
|---|---|
| Unit Price with VAT: | 30,70980 Kč |






