
NDL0505SC | |
|---|---|
DigiKey Part Number | 811-1356-5-ND |
Manufacturer | |
Manufacturer Product Number | NDL0505SC |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | NDL0505SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 66% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,49000 Kč | 298,49 Kč |
| 5 | 297,01600 Kč | 1 485,08 Kč |
| 10 | 294,91100 Kč | 2 949,11 Kč |
| 25 | 291,54240 Kč | 7 288,56 Kč |
| 50 | 284,38560 Kč | 14 219,28 Kč |
| 100 | 270,07150 Kč | 27 007,15 Kč |
| 250 | 252,81136 Kč | 63 202,84 Kč |
| 500 | 235,76084 Kč | 117 880,42 Kč |
| Unit Price without VAT: | 298,49000 Kč |
|---|---|
| Unit Price with VAT: | 361,17290 Kč |










