SC8026 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 411,40000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 871
Unit Price: 111,57000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 5 846
Unit Price: 135,14000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 428
Unit Price: 364,80000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 206,92000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 108
Unit Price: 128,19000 Kč
Datasheet
SC8026
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC8026

DigiKey Part Number
5328-SC8026-ND
Manufacturer
Manufacturer Product Number
SC8026
Description
CONN JACK SOLDER SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1736,75000 Kč736,75 Kč
Manufacturers Standard Package
Unit Price without VAT:736,75000 Kč
Unit Price with VAT:891,46750 Kč