
NCS6S1205C | |
|---|---|
DigiKey Part Number | 811-2109-5-ND |
Manufacturer | |
Manufacturer Product Number | NCS6S1205C |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | NCS6S1205C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module (600 mil, 7 Leads) | |
Size / Dimension | 1.26" L x 0.79" W x 0.39" H (32.0mm x 20.1mm x 9.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,10000 Kč | 463,10 Kč |
| 5 | 460,78400 Kč | 2 303,92 Kč |
| 10 | 457,62700 Kč | 4 576,27 Kč |
| 25 | 452,36440 Kč | 11 309,11 Kč |
| 50 | 441,41860 Kč | 22 070,93 Kč |
| 100 | 419,10550 Kč | 41 910,55 Kč |
| 250 | 392,16236 Kč | 98 040,59 Kč |
| 500 | 365,85068 Kč | 182 925,34 Kč |
| Unit Price without VAT: | 463,10000 Kč |
|---|---|
| Unit Price with VAT: | 560,35100 Kč |



