
AM6TW-2405SH30LPZ | |
|---|---|
DigiKey Part Number | 2721-AM6TW-2405SH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6TW-2405SH30LPZ |
Description | DC DC CONVERTER 5V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.44" H (32.0mm x 20.3mm x 11.2mm) | |
Supplier Device Package | 24-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,70000 Kč | 262,70 Kč |
| 5 | 253,65200 Kč | 1 268,26 Kč |
| 12 | 249,23167 Kč | 2 990,78 Kč |
| 24 | 245,02208 Kč | 5 880,53 Kč |
| 48 | 240,81208 Kč | 11 558,98 Kč |
| Unit Price without VAT: | 262,70000 Kč |
|---|---|
| Unit Price with VAT: | 317,86700 Kč |



