
MYRGP330060B21RC | |
|---|---|
DigiKey Part Number | 811-MYRGP330060B21RCTR-ND - Tape & Reel (TR) 811-MYRGP330060B21RCCT-ND - Cut Tape (CT) 811-MYRGP330060B21RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYRGP330060B21RC |
Description | POWERM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 600mA 2V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 5 | 30,40600 Kč | 152,03 Kč |
| 10 | 29,92200 Kč | 299,22 Kč |
| 25 | 29,29640 Kč | 732,41 Kč |
| 50 | 28,82180 Kč | 1 441,09 Kč |
| 100 | 28,35360 Kč | 2 835,36 Kč |
| 250 | 27,74676 Kč | 6 936,69 Kč |
| 500 | 27,29614 Kč | 13 648,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,15861 Kč | 78 475,83 Kč |
| 6 000 | 25,73165 Kč | 154 389,90 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |











