Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.2V 40A 7.5V - 15V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.2V 40A 7.5V - 15V Input
Murata's Non Isolated DC-DC Converters

MYMGM1R824ELA5RP

DigiKey Part Number
811-MYMGM1R824ELA5RPTR-ND - Tape & Reel (TR)
811-MYMGM1R824ELA5RPCT-ND - Cut Tape (CT)
811-MYMGM1R824ELA5RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MYMGM1R824ELA5RP
Description
40A WITH 2 MODULES BY MULTI PHAS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.2V 40A 7.5V - 15V Input
Datasheet
 Datasheet
EDA/CAD Models
MYMGM1R824ELA5RP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
15V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
40A
Power (Watts)
48 W
Applications
ITE (Commercial)
Features
Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
86.1%
Mounting Type
Surface Mount
Package / Case
56-SMD Module
Size / Dimension
0.41" L x 0.35" W x 0.20" H (10.5mm x 9.0mm x 5.0mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 514
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1212,50000 Kč212,50 Kč
5204,68800 Kč1 023,44 Kč
10201,39200 Kč2 013,92 Kč
25197,07880 Kč4 926,97 Kč
50193,87880 Kč9 693,94 Kč
100190,72690 Kč19 072,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400184,56508 Kč73 826,03 Kč
800181,55475 Kč145 243,80 Kč
Manufacturers Standard Package
Unit Price without VAT:212,50000 Kč
Unit Price with VAT:257,12500 Kč