


MYC0409-NA | |
|---|---|
DigiKey Part Number | 811-MYC0409-NATR-ND - Tape & Reel (TR) 811-MYC0409-NACT-ND - Cut Tape (CT) 811-MYC0409-NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYC0409-NA |
Description | DC/DC 48V IN LGA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 5 ~ 15V 6A 20V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYC0409-NA Models |
Category | Current - Output (Max) 6A |
Mfr | Power (Watts) 72 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Load Sharing, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Intermediate Bus Converter | Efficiency 95% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 20V | Package / Case 52-LGA Module |
Voltage - Input (Max) 60V | Size / Dimension 0.45" L x 0.37" W x 0.08" H (11.5mm x 9.5mm x 2.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,01000 Kč | 299,01 Kč |
| 5 | 287,84000 Kč | 1 439,20 Kč |
| 10 | 283,20000 Kč | 2 832,00 Kč |
| 25 | 277,13160 Kč | 6 928,29 Kč |
| 50 | 272,63380 Kč | 13 631,69 Kč |
| 100 | 268,19910 Kč | 26 819,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 259,52898 Kč | 103 811,59 Kč |
| 800 | 255,29343 Kč | 204 234,74 Kč |
| Unit Price without VAT: | 299,01000 Kč |
|---|---|
| Unit Price with VAT: | 361,80210 Kč |


