
MYC0409-NA-EVM | |
|---|---|
DigiKey Part Number | 811-MYC0409-NA-EVM-ND |
Manufacturer | |
Manufacturer Product Number | MYC0409-NA-EVM |
Description | EVAL BOARD FOR MYC0409NA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | MYC0409-NA - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer Murata Power Solutions Inc. | Current - Output 6A |
Packaging Box | Voltage - Input 20V ~ 60V |
Part Status Active | Regulator Topology Buck |
Main Purpose DC/DC, Step Down | Frequency - Switching 270kHz |
Outputs and Type 1 Non-Isolated Output | Contents Board(s) |
Power - Output 72W | Utilized IC / Part MYC0409-NA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 788,40000 Kč | 1 788,40 Kč |
| 5 | 1 721,83600 Kč | 8 609,18 Kč |
| 10 | 1 693,86700 Kč | 16 938,67 Kč |
| 25 | 1 657,53160 Kč | 41 438,29 Kč |
| 50 | 1 630,52820 Kč | 81 526,41 Kč |
| 100 | 1 603,92170 Kč | 160 392,17 Kč |
| Unit Price without VAT: | 1 788,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 163,96400 Kč |


