


MYC0409-NA-D | |
|---|---|
DigiKey Part Number | 811-MYC0409-NA-DTR-ND - Tape & Reel (TR) 811-MYC0409-NA-DCT-ND - Cut Tape (CT) 811-MYC0409-NA-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYC0409-NA-D |
Description | DC/DC 48V IN LGA |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 15V 6A 20V - 60V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 6A |
Mfr | Power (Watts) 72 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Load Sharing, Remote On/Off |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 95% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 20V | Package / Case 52-LGA Module |
Voltage - Input (Max) 60V | Size / Dimension 0.45" L x 0.37" W x 0.08" H (11.5mm x 9.5mm x 2.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MYC0409-NA | Murata Power Solutions Inc. | 61 | 811-MYC0409-NACT-ND | 299,01000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,48000 Kč | 544,48 Kč |
| 5 | 524,32000 Kč | 2 621,60 Kč |
| 10 | 515,81600 Kč | 5 158,16 Kč |
| 25 | 504,75840 Kč | 12 618,96 Kč |
| 50 | 496,55240 Kč | 24 827,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 478,88880 Kč | 47 888,88 Kč |
| Unit Price without VAT: | 544,48000 Kč |
|---|---|
| Unit Price with VAT: | 658,82080 Kč |

