
MYBSP00502ABFB | |
|---|---|
DigiKey Part Number | 811-MYBSP00502ABFB-ND |
Manufacturer | |
Manufacturer Product Number | MYBSP00502ABFB |
Description | DC DC CONVERTER POE PD 5V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5V 1.3A 37V - 57V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated PoE (Power over Ethernet) Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 37V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 6.5 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 77% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 1.02" L x 0.58" W x 0.24" H (26.0mm x 14.8mm x 6.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,92000 Kč | 238,92 Kč |
| 5 | 230,07600 Kč | 1 150,38 Kč |
| 10 | 226,35100 Kč | 2 263,51 Kč |
| 25 | 221,50480 Kč | 5 537,62 Kč |
| 50 | 217,90540 Kč | 10 895,27 Kč |
| 100 | 214,36480 Kč | 21 436,48 Kč |
| 250 | 209,76072 Kč | 52 440,18 Kč |
| 500 | 206,34178 Kč | 103 170,89 Kč |
| Unit Price without VAT: | 238,92000 Kč |
|---|---|
| Unit Price with VAT: | 289,09320 Kč |



