
MTC1S2405MC-R13 | |
|---|---|
DigiKey Part Number | 811-3081-2-ND - Tape & Reel (TR) 811-3081-1-ND - Cut Tape (CT) 811-3081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTC1S2405MC-R13 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTC1S2405MC-R13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 76.5% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module, 6 Leads | |
Size / Dimension | 0.59" L x 0.56" W x 0.44" H (15.0mm x 14.2mm x 11.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,19000 Kč | 160,19 Kč |
| 5 | 159,34800 Kč | 796,74 Kč |
| 10 | 158,29600 Kč | 1 582,96 Kč |
| 25 | 156,40160 Kč | 3 910,04 Kč |
| 50 | 152,61260 Kč | 7 630,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 145,03593 Kč | 21 755,39 Kč |
| 300 | 135,77320 Kč | 40 731,96 Kč |
| 750 | 126,51107 Kč | 94 883,30 Kč |
| 1 050 | 118,51230 Kč | 124 437,91 Kč |
| Unit Price without VAT: | 160,19000 Kč |
|---|---|
| Unit Price with VAT: | 193,82990 Kč |











