Isolated Module DC DC Converter 1 Output 8V 125mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGN1S1208MC-R13

DigiKey Part Number
811-MGN1S1208MC-R13TR-ND - Tape & Reel (TR)
811-MGN1S1208MC-R13CT-ND - Cut Tape (CT)
811-MGN1S1208MC-R13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGN1S1208MC-R13
Description
DC-DC 1W SM 12-8V GAN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 8V 125mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
125mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
3 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
67.5%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
10.8V
Package / Case
20-SMD Module, 8 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.57" L x 0.47" W x 0.17" H (14.5mm x 12.0mm x 4.3mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MGN1S1208MC-R7Murata Power Solutions Inc.43811-MGN1S1208MC-R7CT-ND87,98000 KčParametric Equivalent
In-Stock: 311
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,98000 Kč87,98 Kč
584,74800 Kč423,74 Kč
1083,36200 Kč833,62 Kč
2581,59000 Kč2 039,75 Kč
5080,26700 Kč4 013,35 Kč
10078,96300 Kč7 896,30 Kč
25077,27012 Kč19 317,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
62075,62565 Kč46 887,90 Kč
1 24074,39286 Kč92 247,15 Kč
1 86073,68040 Kč137 045,54 Kč
Manufacturers Standard Package
Unit Price without VAT:87,98000 Kč
Unit Price with VAT:106,45580 Kč