Isolated Module DC DC Converter 2 Output 20V -5V 80mA, 80mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 20V -5V 80mA, 80mA 10.8V - 13.2V Input
HEP Series AC/DC Power Supply | Datasheet Preview

MGJ2D122005MPC-R7

DigiKey Part Number
811-MGJ2D122005MPC-R7TR-ND - Tape & Reel (TR)
811-MGJ2D122005MPC-R7CT-ND - Cut Tape (CT)
811-MGJ2D122005MPC-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGJ2D122005MPC-R7
Description
DC DC CONVERTER 20V -5V 2W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 20V -5V 80mA, 80mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
80mA, 80mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
5.7 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial), Medical
Part Status
Active
Operating Temperature
-40°C ~ 95°C (With Derating)
Type
Isolated Module
Efficiency
76%
Number of Outputs
2
Mounting Type
Surface Mount
Voltage - Input (Min)
10.8V
Package / Case
8-SMD Module
Voltage - Input (Max)
13.2V
Size / Dimension
0.79" L x 0.59" W x 0.17" H (19.9mm x 15.0mm x 4.4mm)
Voltage - Output 1
Standard Number
60601-1; 62368-1
Voltage - Output 2
-5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 360
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1147,41000 Kč147,41 Kč
5142,03000 Kč710,15 Kč
10139,74200 Kč1 397,42 Kč
25136,74720 Kč3 418,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80133,04600 Kč10 643,68 Kč
160130,88319 Kč20 941,31 Kč
240129,63292 Kč31 111,90 Kč
400128,07363 Kč51 229,45 Kč
560127,05589 Kč71 151,30 Kč
800125,98538 Kč100 788,30 Kč
Manufacturers Standard Package
Unit Price without VAT:147,41000 Kč
Unit Price with VAT:178,36610 Kč