
MEV3S1209SC | |
|---|---|
DigiKey Part Number  | 811-2121-5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MEV3S1209SC  | 
Description  | DC DC CONVERTER 9V 3W  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | Isolated Module DC DC Converter 1 Output 9V 333mA 10.8V - 13.2V Input  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MEV3S1209SC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Type  | Isolated Module  | |
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 10.8V  | |
Voltage - Input (Max)  | 13.2V  | |
Voltage - Output 1  | ||
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Current - Output (Max)  | 333mA  | |
Power (Watts)  | 3 W  | |
Voltage - Isolation  | 3 kV  | |
Applications  | ITE (Commercial)  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Efficiency  | 87.5%  | |
Mounting Type  | Through Hole  | |
Package / Case  | 7-SIP Module, 4 Leads  | |
Size / Dimension  | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 238,44000 Kč | 238,44 Kč | 
| 5 | 237,18800 Kč | 1 185,94 Kč | 
| 10 | 235,52400 Kč | 2 355,24 Kč | 
| 25 | 233,02720 Kč | 5 825,68 Kč | 
| 50 | 227,20160 Kč | 11 360,08 Kč | 
| 100 | 215,75820 Kč | 21 575,82 Kč | 
| 250 | 202,02628 Kč | 50 506,57 Kč | 
| 500 | 188,29430 Kč | 94 147,15 Kč | 
| 1 000 | 176,43550 Kč | 176 435,50 Kč | 
| Unit Price without VAT: | 238,44000 Kč | 
|---|---|
| Unit Price with VAT: | 288,51240 Kč | 



