
MEV1S1205SC | |
|---|---|
DigiKey Part Number | 811-2684-5-ND |
Manufacturer | |
Manufacturer Product Number | MEV1S1205SC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEV1S1205SC Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 6-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RKE-1205S/H | Recom Power | 587 | 945-2636-5-ND | 107,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,16000 Kč | 150,16 Kč |
| 5 | 144,61200 Kč | 723,06 Kč |
| 10 | 142,27600 Kč | 1 422,76 Kč |
| 25 | 139,23120 Kč | 3 480,78 Kč |
| 50 | 136,97060 Kč | 6 848,53 Kč |
| 100 | 134,74320 Kč | 13 474,32 Kč |
| 250 | 131,85348 Kč | 32 963,37 Kč |
| 500 | 129,70536 Kč | 64 852,68 Kč |
| Unit Price without VAT: | 150,16000 Kč |
|---|---|
| Unit Price with VAT: | 181,69360 Kč |




