
RKE-1205S/H | |
|---|---|
DigiKey Part Number | 945-2636-5-ND |
Manufacturer | |
Manufacturer Product Number | RKE-1205S/H |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RKE-1205S/H Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 4 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 5 | 104,52800 Kč | 522,64 Kč |
| 10 | 102,82700 Kč | 1 028,27 Kč |
| 25 | 100,62240 Kč | 2 515,56 Kč |
| 50 | 98,99300 Kč | 4 949,65 Kč |
| 100 | 97,38450 Kč | 9 738,45 Kč |
| 250 | 95,29648 Kč | 23 824,12 Kč |
| 500 | 93,74474 Kč | 46 872,37 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |

