
MER1S1215SC | |
|---|---|
DigiKey Part Number | 811-2131-5-ND |
Manufacturer | |
Manufacturer Product Number | MER1S1215SC |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | MER1S1215SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,62000 Kč | 128,62 Kč |
| 5 | 127,98400 Kč | 639,92 Kč |
| 10 | 127,14200 Kč | 1 271,42 Kč |
| 25 | 125,66840 Kč | 3 141,71 Kč |
| 50 | 122,51100 Kč | 6 125,55 Kč |
| 100 | 116,40650 Kč | 11 640,65 Kč |
| 250 | 109,03984 Kč | 27 259,96 Kč |
| 500 | 101,67234 Kč | 50 836,17 Kč |
| 1 000 | 95,14621 Kč | 95 146,21 Kč |
| Unit Price without VAT: | 128,62000 Kč |
|---|---|
| Unit Price with VAT: | 155,63020 Kč |






