
MEJ2S0515SC | |
|---|---|
DigiKey Part Number | 811-2394-ND |
Manufacturer | |
Manufacturer Product Number | MEJ2S0515SC |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEJ2S0515SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,70000 Kč | 193,70 Kč |
| 5 | 192,66400 Kč | 963,32 Kč |
| 10 | 191,41500 Kč | 1 914,15 Kč |
| 25 | 189,33480 Kč | 4 733,37 Kč |
| 50 | 184,54920 Kč | 9 227,46 Kč |
| 100 | 175,39460 Kč | 17 539,46 Kč |
| 250 | 164,16016 Kč | 41 040,04 Kč |
| 500 | 152,92494 Kč | 76 462,47 Kč |
| 1 000 | 143,35376 Kč | 143 353,76 Kč |
| Unit Price without VAT: | 193,70000 Kč |
|---|---|
| Unit Price with VAT: | 234,37700 Kč |


