
CT425-HSN830MR | |
|---|---|
DigiKey Part Number | 620-CT425-HSN830MRTR-ND - Tape & Reel (TR) 620-CT425-HSN830MRCT-ND - Cut Tape (CT) 620-CT425-HSN830MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT425-HSN830MR |
Description | CURRENT SENSOR MR 30A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Magnetoresistive Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.1% |
Mfr | Accuracy ±0.5% |
Series | Voltage - Supply 4.75V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 300ns |
Part Status Not For New Designs | Current - Supply (Max) 9mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 8-SOIC |
Sensitivity 66.7mV/A | Base Product Number |
Frequency DC ~ 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT418-HSN830MR | Allegro MicroSystems | 0 | 620-CT418-HSN830MRCT-ND | 78,63000 Kč | Parametric Equivalent |
| CT428-HSN830MR | Allegro MicroSystems | 0 | 620-CT428-HSN830MRCT-ND | 89,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,05000 Kč | 89,05 Kč |
| 5 | 79,71000 Kč | 398,55 Kč |
| 10 | 76,26900 Kč | 762,69 Kč |
| 25 | 72,14320 Kč | 1 803,58 Kč |
| 50 | 69,32780 Kč | 3 466,39 Kč |
| 100 | 66,74800 Kč | 6 674,80 Kč |
| 500 | 61,55334 Kč | 30 776,67 Kč |
| 1 000 | 59,61795 Kč | 59 617,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 57,84325 Kč | 115 686,50 Kč |
| Unit Price without VAT: | 89,05000 Kč |
|---|---|
| Unit Price with VAT: | 107,75050 Kč |


