
MEF1S0305SP3C | |
|---|---|
DigiKey Part Number | 811-2926-5-ND |
Manufacturer | |
Manufacturer Product Number | MEF1S0305SP3C |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 3.135V - 3.465V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEF1S0305SP3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.135V | |
Voltage - Input (Max) | 3.465V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 71% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,23000 Kč | 116,23 Kč |
| 5 | 115,60600 Kč | 578,03 Kč |
| 10 | 114,77300 Kč | 1 147,73 Kč |
| 25 | 113,52360 Kč | 2 838,09 Kč |
| 50 | 110,81560 Kč | 5 540,78 Kč |
| 100 | 105,19150 Kč | 10 519,15 Kč |
| 250 | 98,52672 Kč | 24 631,68 Kč |
| 500 | 91,86072 Kč | 45 930,36 Kč |
| 1 000 | 86,02832 Kč | 86 028,32 Kč |
| Unit Price without VAT: | 116,23000 Kč |
|---|---|
| Unit Price with VAT: | 140,63830 Kč |



