
MEF1S0303SPC | |
|---|---|
DigiKey Part Number | 811-2917-5-ND |
Manufacturer | |
Manufacturer Product Number | MEF1S0303SPC |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 3.135V - 3.465V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEF1S0303SPC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.135V | |
Voltage - Input (Max) | 3.465V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 66% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 5 | 109,90400 Kč | 549,52 Kč |
| 10 | 108,11900 Kč | 1 081,19 Kč |
| 25 | 105,79640 Kč | 2 644,91 Kč |
| 50 | 104,08280 Kč | 5 204,14 Kč |
| 100 | 102,39460 Kč | 10 239,46 Kč |
| 250 | 100,19908 Kč | 25 049,77 Kč |
| 500 | 98,56714 Kč | 49 283,57 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |






