IRQ-12/8.3-T110PVF-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 15
Unit Price: 3 393,70000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 12V 8.3A 57.6V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 8.3A 57.6V - 160V Input
Murata’s IR Series DC-DC Power Converters for Industrial and Rail
IR Series

IRQ-12/8.3-T110PVF-C

DigiKey Part Number
811-3283-ND
Manufacturer
Manufacturer Product Number
IRQ-12/8.3-T110PVF-C
Description
DC DC CONVERTER 12V 100W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 8.3A 57.6V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
57.6V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
8.3A
Power (Watts)
100 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
87.4%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Supplier Device Package
-
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable