


IRQ-12/12.5-W80PB-C | |
|---|---|
DigiKey Part Number | 811-IRQ-12/12.5-W80PB-C-ND |
Manufacturer | |
Manufacturer Product Number | IRQ-12/12.5-W80PB-C |
Description | 1/4 BRICK, 12VOUT @ 12.5A, 16-16 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 12.5A 16V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.41" L x 1.56" W x 0.53" H (61.2mm x 39.6mm x 13.5mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, CSA, cURus, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 393,70000 Kč | 3 393,70 Kč |
| 5 | 3 267,16200 Kč | 16 335,81 Kč |
| 10 | 3 214,01700 Kč | 32 140,17 Kč |
| 30 | 3 131,42467 Kč | 93 942,74 Kč |
| 60 | 3 080,33317 Kč | 184 819,99 Kč |
| Unit Price without VAT: | 3 393,70000 Kč |
|---|---|
| Unit Price with VAT: | 4 106,37700 Kč |


