IRH-12/12.5-T110NF-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 99
Unit Price: 4 056,18000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 12V 12.5A 57.6V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 12.5A 57.6V - 160V Input
Murata’s IR Series DC-DC Power Converters for Industrial and Rail
IR Series

IRH-12/12.5-T110NF-C

DigiKey Part Number
811-3468-ND
Manufacturer
Manufacturer Product Number
IRH-12/12.5-T110NF-C
Description
DC DC CONVERTER 12V 150W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 12.5A 57.6V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
IRH-12/12.5-T110NF-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
57.6V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12.5A
Power (Watts)
150 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89.5%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.29" L x 2.20" W x 12.7" H (58.2mm x 55.9mm x 12.7mm)
Supplier Device Package
Half Brick
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable