Voltmeter LCD - Black Characters, Aqua Backlight Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS-20LCD-2-5B-C

DigiKey Part Number
811-2666-ND
Manufacturer
Manufacturer Product Number
DMS-20LCD-2-5B-C
Description
VOLTMETER 20VDC LCD PANEL MOUNT
Customer Reference
Detailed Description
Voltmeter LCD - Black Characters, Aqua Backlight Display Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DMS-20LCD-2-5B-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Box
Part Status
Last Time Buy
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
±20VDC
Display Type
LCD - Black Characters, Aqua Backlight
Number of Characters Per Row
3.5
Display Characters - Height
0.370" (9.40mm)
Output Type
-
Voltage - Supply
5VDC
Panel Cutout Dimensions
Rectangular - 33.93mm x 21.29mm
Mounting Type
Panel Mount
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 60°C
Weight
0.025 lb (11.34 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
1943,23000 Kč943,23 Kč
12765,69167 Kč9 188,30 Kč
108676,31444 Kč73 041,96 Kč
Manufacturers Standard Package
Unit Price without VAT:943,23000 Kč
Unit Price with VAT:1 141,30830 Kč