



DMR35-DCV1-DC1-R | |
|---|---|
DigiKey Part Number | 811-DMR35-DCV1-DC1-R-ND |
Manufacturer | |
Manufacturer Product Number | DMR35-DCV1-DC1-R |
Description | VOLTMETER 0-50VDC LED PANEL MNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Type LED - Red Characters |
Manufacturer Murata Power Solutions Inc. | Number of Characters Per Row 3.5 |
Series | Display Characters - Height 0.450" (11.43mm) |
Packaging Box | Voltage - Supply 9 ~ 32VDC |
Part Status Last Time Buy | Mounting Type Panel Mount |
Type Voltmeter | Termination Style Screw Terminal |
Measuring Type Voltage | Operating Temperature 0°C ~ 50°C |
Measuring Range 0 ~ 50VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 401,75000 Kč | 2 401,75 Kč |
| 12 | 2 030,52417 Kč | 24 366,29 Kč |
| 36 | 1 925,20750 Kč | 69 307,47 Kč |
| 60 | 1 885,03250 Kč | 113 101,95 Kč |
| 108 | 1 844,57907 Kč | 199 214,54 Kč |
| Unit Price without VAT: | 2 401,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 906,11750 Kč |









