
DMR20-1-TMP-R-C | |
|---|---|
DigiKey Part Number | 811-3149-ND |
Manufacturer | |
Manufacturer Product Number | DMR20-1-TMP-R-C |
Description | TEMP METER LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Temperature Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Temperature Meter | |
Measuring Type | Thermister | |
Measuring Range | -40°C ~ 105°C | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.300" (7.62mm) | |
Output Type | - | |
Voltage - Supply | 24VAC, 6 ~ 50VDC | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Weight | 0.047 lb (21.32 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 948,30000 Kč | 948,30 Kč |
| Unit Price without VAT: | 948,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 147,44300 Kč |


