
DA102JC | |
|---|---|
DigiKey Part Number | 811-3304-ND |
Manufacturer | |
Manufacturer Product Number | DA102JC |
Description | DIGITAL AUDIO TX 1:1 3MH DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9mH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 3.9mH | |
ET (Volt-Time) | 20VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.375" W (9.00mm x 9.52mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,05000 Kč | 33,05 Kč |
| 10 | 32,62800 Kč | 326,28 Kč |
| 25 | 32,20640 Kč | 805,16 Kč |
| 50 | 31,57500 Kč | 1 578,75 Kč |
| 100 | 29,89100 Kč | 2 989,10 Kč |
| 250 | 27,78600 Kč | 6 946,50 Kč |
| 500 | 26,10200 Kč | 13 051,00 Kč |
| 1 000 | 24,41800 Kč | 24 418,00 Kč |
| Unit Price without VAT: | 33,05000 Kč |
|---|---|
| Unit Price with VAT: | 39,99050 Kč |


