
DA102JC-R | |
|---|---|
DigiKey Part Number | 811-3829-2-ND - Tape & Reel (TR) 811-3829-1-ND - Cut Tape (CT) 811-3829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA102JC-R |
Description | DIGITAL AUDIO TX 1:1 3MH DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.9mH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | DA102JC-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 3.9mH | |
ET (Volt-Time) | 20VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.375" W (9.00mm x 9.52mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 40,67300 Kč | 406,73 Kč |
| 25 | 39,07320 Kč | 976,83 Kč |
| 50 | 37,89300 Kč | 1 894,65 Kč |
| 100 | 36,74020 Kč | 3 674,02 Kč |
| 250 | 35,25984 Kč | 8 814,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,17256 Kč | 17 086,28 Kč |
| 1 000 | 33,11322 Kč | 33 113,22 Kč |
| 1 500 | 32,50617 Kč | 48 759,25 Kč |
| 2 500 | 31,75519 Kč | 79 387,97 Kč |
| 3 500 | 31,26866 Kč | 109 440,31 Kč |
| 5 000 | 30,76001 Kč | 153 800,05 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |



