D1U54T-M-2500-12-HB4C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D1U54T-M-2500-12-HB4C

DigiKey Part Number
811-D1U54T-M-2500-12-HB4C-ND
Manufacturer
Manufacturer Product Number
D1U54T-M-2500-12-HB4C
Description
AC/DC CONVERTER 12V 2500W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 305 VAC, 190 ~ 400 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 305 VAC, 190 ~ 400 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
208.3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
5 kV
Efficiency
96.1%
Operating Temperature
-5°C ~ 50°C (With Derating)
Features
DC Input Capable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output
Mounting Type
Rack Mount
Size / Dimension
13.16" L x 2.15" W x 1.57" H (334.3mm x 54.5mm x 40.0mm)
Approval Agency
CB, cCSAus, CE, CQC, CSA, KC, TUV, UKCA
Standard Number
60950-1; 62368-1
Minimum Load Required
Yes
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 095,34000 Kč17 095,34 Kč
516 753,56800 Kč83 767,84 Kč
1016 418,15800 Kč164 181,58 Kč
Manufacturers Standard Package
Unit Price without VAT:17 095,34000 Kč
Unit Price with VAT:20 685,36140 Kč