
TEC2000-12-074NA | |
|---|---|
DigiKey Part Number | 179-TEC2000-12-074NA-ND |
Manufacturer | |
Manufacturer Product Number | TEC2000-12-074NA |
Description | AC/DC CONVERTER 12V 2000W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 140 VAC, 180 ~ 264 VAC, 180 ~ 300 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 140 VAC, 180 ~ 264 VAC, 180 ~ 300 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 164 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 96% | |
Operating Temperature | -5°C ~ 50°C | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 7.28" L x 2.89" W x 1.57" H (185.0mm x 73.5mm x 40.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 819,96000 Kč | 13 819,96 Kč |
| 10 | 12 146,60800 Kč | 121 466,08 Kč |
| Unit Price without VAT: | 13 819,96000 Kč |
|---|---|
| Unit Price with VAT: | 16 722,15160 Kč |




