
CME0505SPC | |
|---|---|
DigiKey Part Number | 811-3814-ND |
Manufacturer | |
Manufacturer Product Number | CME0505SPC |
Description | DC DC CONVERTER 5V 750MW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 150mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 150mA | |
Power (Watts) | 750 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.1mm x 10.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 5 | 72,44400 Kč | 362,22 Kč |
| 10 | 71,28800 Kč | 712,88 Kč |
| 35 | 69,21543 Kč | 2 422,54 Kč |
| 70 | 68,09357 Kč | 4 766,55 Kč |
| 105 | 67,44562 Kč | 7 081,79 Kč |
| 280 | 65,89996 Kč | 18 451,99 Kč |
| 525 | 64,92661 Kč | 34 086,47 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |



