
CME0505SC | |
|---|---|
DigiKey Part Number | 811-2894-5-ND |
Manufacturer | |
Manufacturer Product Number | CME0505SC |
Description | DC DC CONVERTER 5V 750MW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 150mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | CME0505SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 150mA | |
Power (Watts) | 750 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 5 | 51,11000 Kč | 255,55 Kč |
| 10 | 50,29000 Kč | 502,90 Kč |
| 35 | 48,83543 Kč | 1 709,24 Kč |
| 70 | 48,04043 Kč | 3 362,83 Kč |
| 105 | 47,58343 Kč | 4 996,26 Kč |
| 280 | 46,49407 Kč | 13 018,34 Kč |
| 525 | 45,80724 Kč | 24 048,80 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |





