
BWR-15/330-D48A-C | |
---|---|
DigiKey Part Number | 811-1724-5-ND |
Manufacturer | |
Manufacturer Product Number | BWR-15/330-D48A-C |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 330mA, 330mA 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 330mA, 330mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.38" H (50.8mm x 25.4mm x 9.7mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 743,05000 Kč | 1 743,05 Kč |
10 | 1 692,52100 Kč | 16 925,21 Kč |
25 | 1 547,15240 Kč | 38 678,81 Kč |
Unit Price without VAT: | 1 743,05000 Kč |
---|---|
Unit Price with VAT: | 2 109,09050 Kč |