110-99-328-41-001000 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Mill-Max Manufacturing Corp.
In Stock: 3 111
Unit Price: 45,36000 Kč
Datasheet

Direct


Mill-Max Manufacturing Corp.
In Stock: 1 389
Unit Price: 92,39000 Kč
Datasheet
28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin-Lead Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin-Lead Through Hole
110-99-328-41-001000
110-99-328-41-001000

110-99-328-41-001000

DigiKey Part Number
ED3128-ND
Manufacturer
Manufacturer Product Number
110-99-328-41-001000
Description
CONN IC DIP SOCKET 28POS TINLEAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin-Lead Through Hole
Datasheet
 Datasheet
EDA/CAD Models
110-99-328-41-001000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Open Frame
Manufacturer
Mill-Max Manufacturing Corp.
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin-Lead
Part Status
Active
Contact Finish Thickness - Post
200.0µin (5.08µm)
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Material - Post
Brass Alloy
Number of Positions or Pins (Grid)
28 (2 x 14)
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Contact Finish - Mating
Tin-Lead
Termination Post Length
0.125" (3.18mm)
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Current Rating (Amps)
3 A
Contact Material - Mating
Beryllium Copper
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
110-44-328-41-001000Mill-Max Manufacturing Corp.3 111ED90054-ND45,36000 KčDirect
110-93-328-41-001000Mill-Max Manufacturing Corp.1 389ED3328-ND92,39000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1437,57143 Kč526,00 Kč
2835,77893 Kč1 001,81 Kč
5634,06554 Kč1 907,67 Kč
11232,43813 Kč3 633,07 Kč
25230,63373 Kč7 719,70 Kč
50429,17139 Kč14 702,38 Kč
1 00827,77902 Kč28 001,25 Kč
2 50626,05101 Kč65 283,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč