Ammeter LED - Blue Characters Display Panel Mount - Surface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM3P-4-AC1-B-28-C

DigiKey Part Number
811-ACM3P-4-AC1-B-28-C-ND
Manufacturer
Manufacturer Product Number
ACM3P-4-AC1-B-28-C
Description
AMMETER 0-100A LED PANEL MOUNT
Customer Reference
Detailed Description
Ammeter LED - Blue Characters Display Panel Mount - Surface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Box
Part Status
Last Time Buy
Type
Ammeter
Measuring Type
Current (3-Phase)
Measuring Range
0 ~ 100A
Display Type
LED - Blue Characters
Number of Characters Per Row
4
Display Characters - Height
0.360" (9.14mm)
Output Type
-
Voltage - Supply
85 ~ 264VAC
Panel Cutout Dimensions
Rectangular - 36.22mm x 22.10mm
Mounting Type
Panel Mount - Surface
Termination Style
Screw Terminal
Ingress Protection
-
Features
Built In Current Transformer (Primary)
Operating Temperature
0°C ~ 60°C
Weight
0.097 lb (44 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 338,97000 Kč2 338,97 Kč
121 975,26417 Kč23 703,17 Kč
361 872,08833 Kč67 395,18 Kč
601 832,71950 Kč109 963,17 Kč
1081 793,08537 Kč193 653,22 Kč
Manufacturers Standard Package
Unit Price without VAT:2 338,97000 Kč
Unit Price with VAT:2 830,15370 Kč