
78SRH-5/2-C | |
|---|---|
DigiKey Part Number | 811-2657-ND |
Manufacturer | |
Manufacturer Product Number | 78SRH-5/2-C |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 2A 8V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | 78SRH-5/2-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.85" L x 0.80" W x 0.28" H (21.6mm x 20.3mm x 7.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,18000 Kč | 335,18 Kč |
| 5 | 293,19800 Kč | 1 465,99 Kč |
| 10 | 259,53400 Kč | 2 595,34 Kč |
| 25 | 247,59160 Kč | 6 189,79 Kč |
| Unit Price without VAT: | 335,18000 Kč |
|---|---|
| Unit Price with VAT: | 405,56780 Kč |






