Parametric Equivalent

78613/3JC | |
|---|---|
DigiKey Part Number | 78613/3JC-ND |
Manufacturer | |
Manufacturer Product Number | 78613/3JC |
Description | PULSE XFMR 1CT:1 190UH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 190µH General Purpose Pulse Transformer 1CT:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | General Purpose | |
Inductance | 190µH | |
ET (Volt-Time) | 6VµS | |
Turns Ratio - Primary:Secondary | 1CT:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.375" L x 0.354" W (9.52mm x 9.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 38,81280 Kč | 1 940,64 Kč |
| Unit Price without VAT: | 38,81280 Kč |
|---|---|
| Unit Price with VAT: | 46,96349 Kč |


