190µH General Purpose Pulse Transformer 1CT:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78613/3JC-R

DigiKey Part Number
811-78613/3JC-RTR-ND - Tape & Reel (TR)
811-78613/3JC-RCT-ND - Cut Tape (CT)
811-78613/3JC-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78613/3JC-R
Description
PULSE XFMR 1CT:1 190UH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
190µH General Purpose Pulse Transformer 1CT:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
General Purpose
Inductance
190µH
ET (Volt-Time)
6VµS
Turns Ratio - Primary:Secondary
1CT:1
Mounting Type
Surface Mount
Size / Dimension
0.375" L x 0.354" W (9.52mm x 9.00mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1044,18000 Kč441,80 Kč
2542,42440 Kč1 060,61 Kč
5041,14340 Kč2 057,17 Kč
10039,88990 Kč3 988,99 Kč
25038,27852 Kč9 569,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50037,09674 Kč18 548,37 Kč
1 00035,94501 Kč35 945,01 Kč
1 50035,28546 Kč52 928,19 Kč
2 50034,46897 Kč86 172,43 Kč
3 50033,94027 Kč118 790,94 Kč
5 00033,38737 Kč166 936,85 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč