
78601/9MC-R | |
---|---|
DigiKey Part Number | 78601/9MC-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 78601/9MC-R |
Description | PULSE XFMR 1:1 10MH |
Customer Reference | |
Detailed Description | 10mH General Purpose Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Transformer Type | General Purpose | |
Inductance | 10mH | |
ET (Volt-Time) | 56VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.375" L x 0.354" W (9.52mm x 9.00mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 25,82920 Kč | 12 914,60 Kč |
Unit Price without VAT: | 25,82920 Kč |
---|---|
Unit Price with VAT: | 31,25333 Kč |