78601/16JC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78601/9JC-R

DigiKey Part Number
811-3535-2-ND - Tape & Reel (TR)
811-3535-1-ND - Cut Tape (CT)
811-3535-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78601/9JC-R
Description
PULSE XFMR 1:1 10MH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10mH General Purpose Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Power Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
General Purpose
Inductance
10mH
ET (Volt-Time)
56VµS
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.375" L x 0.354" W (9.52mm x 9.00mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,37000 Kč29,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50025,82920 Kč12 914,60 Kč
1 00024,16280 Kč24 162,80 Kč
Manufacturers Standard Package
Unit Price without VAT:29,37000 Kč
Unit Price with VAT:35,53770 Kč