Linear Regulator Replacement DC DC Converter 1 Output 12V 400mA 15V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7812SRH-C

DigiKey Part Number
811-3111-ND
Manufacturer
Manufacturer Product Number
7812SRH-C
Description
DC DC CONVERTER 12V 4.8W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 12V 400mA 15V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
7812SRH-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
400mA
Mfr
Power (Watts)
4.8 W
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
SCP
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 70°C
Type
Linear Regulator Replacement
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
3-SIP Module
Voltage - Input (Min)
15V
Size / Dimension
0.75" L x 0.41" W x 0.37" H (19.1mm x 10.4mm x 9.3mm)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OKI-78SR-12/1.0-W36-CMurata Power Solutions Inc.3 916811-3293-ND118,04000 KčSimilar
R-78HB15-0.5LRecom Power69945-1612-5-ND361,22000 KčSimilar
In-Stock: 300
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1295,94000 Kč295,94 Kč
5284,84400 Kč1 424,22 Kč
10280,23500 Kč2 802,35 Kč
25274,25000 Kč6 856,25 Kč
50269,79500 Kč13 489,75 Kč
100265,40500 Kč26 540,50 Kč
300258,58457 Kč77 575,37 Kč
500255,46986 Kč127 734,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:295,94000 Kč
Unit Price with VAT:358,08740 Kč