
56200C | |
|---|---|
DigiKey Part Number | 811-3109-ND |
Manufacturer | |
Manufacturer Product Number | 56200C |
Description | CURR SENSE XFMR 10A T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 A Current Sense Transformer 20kHz ~ 200kHz 1.87mOhm Primary, 2.81mOhm Secondary 72 mH Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 56200C Models |
Category | Current Ratio 200:1 |
Manufacturer Murata Power Solutions Inc. | DC Resistance (DCR) 1.87mOhm Primary, 2.81mOhm Secondary |
Series | Mounting Type Through Hole |
Packaging Tube | Size / Dimension 0.661" L x 0.350" W (16.79mm x 8.89mm) |
Part Status Active | Height - Seated (Max) 0.795" (20.19mm) |
Frequency Range 20kHz ~ 200kHz | Termination Style PC Pin |
Type Non-Invasive (Solid Core) | Weight 0.013 lb (5.70 g) |
Current Rating (Amps) 10 A | Base Product Number |
Inductance 72 mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 45,90200 Kč | 459,02 Kč |
| 25 | 44,09600 Kč | 1 102,40 Kč |
| 50 | 42,75620 Kč | 2 137,81 Kč |
| 100 | 41,45220 Kč | 4 145,22 Kč |
| 250 | 39,77860 Kč | 9 944,65 Kč |
| 500 | 38,54938 Kč | 19 274,69 Kč |
| 1 000 | 37,35166 Kč | 37 351,66 Kč |
| 5 000 | 34,69248 Kč | 173 462,40 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |







